Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603FRE07158RL | |
|---|---|
DigiKey Part Number | RT0603FRE07158RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07158RL |
Description | RES SMD 158 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07158RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07158RL | YAGEO | 3.753 | YAG4477CT-ND | 0,09000 € | Upgrade |
| RT0603BRE07158RL | YAGEO | 0 | RT0603BRE07158RL-ND | 0,04569 € | Upgrade |
| RT0603CRD07158RL | YAGEO | 0 | RT0603CRD07158RL-ND | 0,05250 € | Upgrade |
| RT0603CRE07158RL | YAGEO | 0 | RT0603CRE07158RL-ND | 0,04135 € | Upgrade |
| RT0603DRD07158RL | YAGEO | 9.700 | 13-RT0603DRD07158RLCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00584 € | 29,20 € |
| Unit Price without VAT: | 0,00584 € |
|---|---|
| Unit Price with VAT: | 0,00695 € |





