Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603FRE07154KL | |
|---|---|
DigiKey Part Number | RT0603FRE07154KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07154KL |
Description | RES SMD 154K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07154KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07154KL | YAGEO | 11.248 | YAG1534CT-ND | 0,08000 € | Upgrade |
| RT0603BRE07154KL | YAGEO | 0 | RT0603BRE07154KL-ND | 0,04533 € | Upgrade |
| RT0603CRD07154KL | YAGEO | 0 | RT0603CRD07154KL-ND | 0,05208 € | Upgrade |
| RT0603CRE07154KL | YAGEO | 0 | RT0603CRE07154KL-ND | 0,04102 € | Upgrade |
| RT0603DRD07154KL | YAGEO | 0 | RT0603DRD07154KL-ND | 0,01951 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00613 € | 30,65 € |
| Unit Price without VAT: | 0,00613 € |
|---|---|
| Unit Price with VAT: | 0,00729 € |





