
RT0603FRD074K7L | |
|---|---|
DigiKey Part Number | 13-RT0603FRD074K7LTR-ND - Tape & Reel (TR) 13-RT0603FRD074K7LCT-ND - Cut Tape (CT) 13-RT0603FRD074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD074K7L |
Description | RES SMD 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02180 € | 2,18 € |
| 250 | 0,02012 € | 5,03 € |
| 500 | 0,01904 € | 9,52 € |
| 1.000 | 0,01801 € | 18,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01521 € | 76,05 € |
| 10.000 | 0,01450 € | 145,00 € |
| 15.000 | 0,01412 € | 211,80 € |
| 25.000 | 0,01368 € | 342,00 € |
| 35.000 | 0,01341 € | 469,35 € |
| 50.000 | 0,01314 € | 657,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

