
RT0603FRD073R3L | |
|---|---|
DigiKey Part Number | 13-RT0603FRD073R3LTR-ND - Tape & Reel (TR) 13-RT0603FRD073R3LCT-ND - Cut Tape (CT) 13-RT0603FRD073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD073R3L |
Description | RES 3.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD073R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01910 € | 1,91 € |
| 250 | 0,01776 € | 4,44 € |
| 500 | 0,01678 € | 8,39 € |
| 1.000 | 0,01588 € | 15,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01339 € | 66,95 € |
| 10.000 | 0,01276 € | 127,60 € |
| 15.000 | 0,01242 € | 186,30 € |
| 25.000 | 0,01203 € | 300,75 € |
| 35.000 | 0,01179 € | 412,65 € |
| 50.000 | 0,01155 € | 577,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

