
RT0603FRD073K65L | |
|---|---|
DigiKey Part Number | 13-RT0603FRD073K65LTR-ND - Tape & Reel (TR) 13-RT0603FRD073K65LCT-ND - Cut Tape (CT) 13-RT0603FRD073K65LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD073K65L |
Description | RES SMD 3.65K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD073K65L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02150 € | 2,15 € |
| 250 | 0,01992 € | 4,98 € |
| 500 | 0,01884 € | 9,42 € |
| 1.000 | 0,01782 € | 17,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01579 € | 78,95 € |
| 10.000 | 0,01506 € | 150,60 € |
| 15.000 | 0,01467 € | 220,05 € |
| 25.000 | 0,01421 € | 355,25 € |
| 35.000 | 0,01393 € | 487,55 € |
| 50.000 | 0,01365 € | 682,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

