2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRD072KL

DigiKey Part Number
13-RT0603FRD072KLTR-ND - Tape & Reel (TR)
13-RT0603FRD072KLCT-ND - Cut Tape (CT)
13-RT0603FRD072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRD072KL
Description
RES SMD 2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRD072KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.889
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 $0,10 $
100,03000 $0,30 $
250,02840 $0,71 $
500,02680 $1,34 $
1000,02530 $2,53 $
2500,02340 $5,85 $
5000,02212 $11,06 $
1.0000,02093 $20,93 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01767 $88,35 $
10.0000,01685 $168,50 $
15.0000,01641 $246,15 $
25.0000,01589 $397,25 $
35.0000,01558 $545,30 $
50.0000,01527 $763,50 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,11900 $