
RT0603FRD07200KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRD07200KLTR-ND - Tape & Reel (TR) 13-RT0603FRD07200KLCT-ND - Cut Tape (CT) 13-RT0603FRD07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD07200KL |
Description | RES SMD 200K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,03000 $ | 0,30 $ |
| 25 | 0,02840 $ | 0,71 $ |
| 50 | 0,02680 $ | 1,34 $ |
| 100 | 0,02530 $ | 2,53 $ |
| 250 | 0,02340 $ | 5,85 $ |
| 500 | 0,02212 $ | 11,06 $ |
| 1.000 | 0,02093 $ | 20,93 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01767 $ | 88,35 $ |
| 10.000 | 0,01685 $ | 168,50 $ |
| 15.000 | 0,01641 $ | 246,15 $ |
| 25.000 | 0,01589 $ | 397,25 $ |
| 35.000 | 0,01558 $ | 545,30 $ |
| 50.000 | 0,01527 $ | 763,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

