73.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0773K2L

DigiKey Part Number
311-2664-2-ND - Tape & Reel (TR)
311-2664-1-ND - Cut Tape (CT)
311-2664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0773K2L
Description
RES SMD 73.2KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0773K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRE0773K2LYAGEO2.333YAG4775CT-ND0,08000 €Upgrade
ERA-3AEB7322VPanasonic Industry25.812P73.2KDBCT-ND0,08000 €Upgrade
ERA-3AED7322VPanasonic Industry13.715P73.2KBLCT-ND0,08000 €Upgrade
RG1608P-7322-B-T5Susumu24.184RG16P73.2KBCT-ND0,10000 €Upgrade
In-Stock: 2.708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01700 €0,17 €
250,01640 €0,41 €
500,01520 €0,76 €
1000,01450 €1,45 €
2500,01348 €3,37 €
5000,01272 €6,36 €
1.0000,01203 €12,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01012 €50,60 €
10.0000,00964 €96,40 €
15.0000,00938 €140,70 €
25.0000,00908 €227,00 €
35.0000,00889 €311,15 €
50.0000,00871 €435,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €