
RT0603DRE071RL | |
|---|---|
DigiKey Part Number | 13-RT0603DRE071RLTR-ND - Tape & Reel (TR) 13-RT0603DRE071RLCT-ND - Cut Tape (CT) 13-RT0603DRE071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE071RL |
Description | RES 1 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01868 € | 4,67 € |
| 500 | 0,01764 € | 8,82 € |
| 1.000 | 0,01670 € | 16,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01408 € | 70,40 € |
| 10.000 | 0,01343 € | 134,30 € |
| 15.000 | 0,01307 € | 196,05 € |
| 25.000 | 0,01266 € | 316,50 € |
| 35.000 | 0,01241 € | 434,35 € |
| 50.000 | 0,01216 € | 608,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

