
RT0603DRE071ML | |
|---|---|
DigiKey Part Number | 13-RT0603DRE071MLTR-ND - Tape & Reel (TR) 13-RT0603DRE071MLCT-ND - Cut Tape (CT) 13-RT0603DRE071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE071ML |
Description | RES SMD 1M OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01640 € | 1,64 € |
| 250 | 0,01524 € | 3,81 € |
| 500 | 0,01440 € | 7,20 € |
| 1.000 | 0,01361 € | 13,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01147 € | 57,35 € |
| 10.000 | 0,01093 € | 109,30 € |
| 15.000 | 0,01064 € | 159,60 € |
| 25.000 | 0,01030 € | 257,50 € |
| 35.000 | 0,01009 € | 353,15 € |
| 50.000 | 0,00988 € | 494,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

