
RT0603DRD077K5L | |
|---|---|
DigiKey Part Number | 311-7.5KDTR-ND - Tape & Reel (TR) 311-7.5KDCT-ND - Cut Tape (CT) 311-7.5KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD077K5L |
Description | RES SMD 7.5K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD077K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02440 € | 6,10 € |
| 500 | 0,02308 € | 11,54 € |
| 1.000 | 0,02185 € | 21,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01846 € | 92,30 € |
| 10.000 | 0,01762 € | 176,20 € |
| 15.000 | 0,01716 € | 257,40 € |
| 25.000 | 0,01664 € | 416,00 € |
| 35.000 | 0,01631 € | 570,85 € |
| 50.000 | 0,01599 € | 799,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

