
RT0603DRD0778K7L | |
|---|---|
DigiKey Part Number | 311-78.7KDTR-ND - Tape & Reel (TR) 311-78.7KDCT-ND - Cut Tape (CT) 311-78.7KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0778K7L |
Description | RES SMD 78.7KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0778K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,02200 € | 5,50 € |
| 500 | 0,02088 € | 10,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01850 € | 92,50 € |
| 10.000 | 0,01806 € | 180,60 € |
| 15.000 | 0,01762 € | 264,30 € |
| 25.000 | 0,01637 € | 409,25 € |
| 50.000 | 0,01605 € | 802,50 € |
| 60.000 | 0,01589 € | 953,40 € |
| 120.000 | 0,01535 € | 1.842,00 € |
| 125.000 | 0,01532 € | 1.915,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

