
RT0603DRD07604KL | |
|---|---|
DigiKey Part Number | 311-2384-2-ND - Tape & Reel (TR) 311-2384-1-ND - Cut Tape (CT) 311-2384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07604KL |
Description | RES SMD 604K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07604KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,03090 € | 3,09 € |
| 250 | 0,02872 € | 7,18 € |
| 500 | 0,02714 € | 13,57 € |
| 1.000 | 0,02570 € | 25,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02175 € | 108,75 € |
| 10.000 | 0,02076 € | 207,60 € |
| 15.000 | 0,02024 € | 303,60 € |
| 25.000 | 0,01962 € | 490,50 € |
| 35.000 | 0,01925 € | 673,75 € |
| 50.000 | 0,01888 € | 944,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

