RT0603DRD074K7L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 17.816
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06594 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,59903 €
Datasheet

Direct


Susumu
In Stock: 4.880
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 268.884
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.643
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 640
Unit Price: 0,43000 €
Datasheet

Upgrade


Vishay
In Stock: 5.053
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18358 €
Datasheet

Upgrade


Susumu
In Stock: 4.878
Unit Price: 0,19000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33962 €
Datasheet

Upgrade


Susumu
In Stock: 4.870
Unit Price: 0,49000 €
Datasheet

Upgrade


Susumu
In Stock: 305.842
Unit Price: 0,09000 €
Datasheet
4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD074K7L

DigiKey Part Number
311-4.7KDTR-ND - Tape & Reel (TR)
311-4.7KDCT-ND - Cut Tape (CT)
311-4.7KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD074K7L
Description
RES SMD 4.7K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
250,02960 €0,74 €
500,02780 €1,39 €
1000,02630 €2,63 €
2500,02440 €6,10 €
5000,02308 €11,54 €
1.0000,02185 €21,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01846 €92,30 €
10.0000,01762 €176,20 €
15.0000,01716 €257,40 €
25.0000,01664 €416,00 €
35.0000,01631 €570,85 €
50.0000,01599 €799,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €