
RT0603DRD07402RL | |
|---|---|
DigiKey Part Number | 311-402DTR-ND - Tape & Reel (TR) 311-402DCT-ND - Cut Tape (CT) 311-402DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07402RL |
Description | RES SMD 402 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07402RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02600 € | 2,60 € |
| 250 | 0,02412 € | 6,03 € |
| 500 | 0,02280 € | 11,40 € |
| 1.000 | 0,02158 € | 21,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01823 € | 91,15 € |
| 10.000 | 0,01740 € | 174,00 € |
| 15.000 | 0,01695 € | 254,25 € |
| 25.000 | 0,01643 € | 410,75 € |
| 35.000 | 0,01611 € | 563,85 € |
| 50.000 | 0,01579 € | 789,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

