36 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0736KL

DigiKey Part Number
311-36KDTR-ND - Tape & Reel (TR)
311-36KDCT-ND - Cut Tape (CT)
311-36KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0736KL
Description
RES SMD 36K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0736KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0736KLYAGEO10.559YAG1645CT-ND0,08000 €Upgrade
ERA-3AEB363VPanasonic Industry14.544P36KDBCT-ND0,08000 €Upgrade
ERA-3APB363VPanasonic Industry6.016P36KAYCT-ND0,23000 €Upgrade
ERA-3ARB363VPanasonic Industry6.690P36KBDCT-ND0,34000 €Upgrade
ERA-3ARW363VPanasonic Industry3.318P36KBECT-ND0,42000 €Upgrade
In-Stock: 2.856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02920 €0,73 €
500,02760 €1,38 €
1000,02600 €2,60 €
2500,02412 €6,03 €
5000,02280 €11,40 €
1.0000,02158 €21,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01823 €91,15 €
10.0000,01740 €174,00 €
15.0000,01695 €254,25 €
25.0000,01643 €410,75 €
35.0000,01611 €563,85 €
50.0000,01579 €789,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €