
RT0603DRD07196KL | |
|---|---|
DigiKey Part Number | 311-2348-2-ND - Tape & Reel (TR) 311-2348-1-ND - Cut Tape (CT) 311-2348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07196KL |
Description | RES SMD 196K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07196KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07196KL | YAGEO | 25.783 | YAG1554CT-ND | 0,08000 € | Upgrade |
| ERA-3AEB1963V | Panasonic Industry | 10.591 | P196KDBCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01907 € | 95,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02520 € | 2,52 € |
| 250 | 0,02428 € | 6,07 € |
| 500 | 0,02200 € | 11,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,03120 € | 3,12 € |
| 500 | 0,02428 € | 12,14 € |
| 1.000 | 0,02167 € | 21,67 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

