
RT0603DRD07105KL | |
|---|---|
DigiKey Part Number | 311-2338-2-ND - Tape & Reel (TR) 311-2338-1-ND - Cut Tape (CT) 311-2338-6-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RT0603DRD07105KL |
Description | RES SMD 105K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07105KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,02200 € | 5,50 € |
| 500 | 0,02088 € | 10,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02114 € | 105,70 € |
| 10.000 | 0,01762 € | 176,20 € |
| 15.000 | 0,01722 € | 258,30 € |
| 25.000 | 0,01669 € | 417,25 € |
| 35.000 | 0,01637 € | 572,95 € |
| 50.000 | 0,01605 € | 802,50 € |
| 60.000 | 0,01589 € | 953,40 € |
| 120.000 | 0,01535 € | 1.842,00 € |
| 125.000 | 0,01532 € | 1.915,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

