
RT0603CRE102KL | |
|---|---|
DigiKey Part Number | 13-RT0603CRE102KLTR-ND - Tape & Reel (TR) 13-RT0603CRE102KLCT-ND - Cut Tape (CT) 13-RT0603CRE102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603CRE102KL |
Description | RES 2K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,06450 € | 6,45 € |
| 250 | 0,05988 € | 14,97 € |
| 500 | 0,05666 € | 28,33 € |
| 1.000 | 0,05374 € | 53,74 € |
| 5.000 | 0,04799 € | 239,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04375 € | 437,50 € |
| 20.000 | 0,04202 € | 840,40 € |
| 30.000 | 0,04111 € | 1.233,30 € |
| 50.000 | 0,04005 € | 2.002,50 € |
| 70.000 | 0,03941 € | 2.758,70 € |
| 100.000 | 0,03877 € | 3.877,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

