4.22 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE074R22L

DigiKey Part Number
13-RT0603CRE074R22LTR-ND - Tape & Reel (TR)
13-RT0603CRE074R22LCT-ND - Cut Tape (CT)
13-RT0603CRE074R22LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603CRE074R22L
Description
RES SMD 4.22OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.22 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE074R22L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05200 €0,52 €
250,04840 €1,21 €
500,04580 €2,29 €
1000,04320 €4,32 €
2500,04000 €10,00 €
5000,03786 €18,93 €
1.0000,03587 €35,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03041 €152,05 €
10.0000,02907 €290,70 €
15.0000,02836 €425,40 €
25.0000,02753 €688,25 €
35.0000,02702 €945,70 €
50.0000,02652 €1.326,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €