RT0603CRE074K70L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 15.055
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 8.191
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06512 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,59158 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 250.072
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 618
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 640
Unit Price: 0,42000 €
Datasheet

Upgrade


Vishay
In Stock: 3.028
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33540 €
Datasheet

Upgrade


Susumu
In Stock: 4.860
Unit Price: 0,48000 €
Datasheet

Upgrade


Susumu
In Stock: 280.554
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,20817 €
Datasheet
4.7 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE074K70L

DigiKey Part Number
RT0603CRE074K70L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE074K70L
Description
RES SMD 4.7KOHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE074K70L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD074K7LYAGEO15.055YAG1676CT-ND0,08000 €Upgrade
RT0603BRE074K7LYAGEO8.191YAG2317CT-ND0,08000 €Upgrade
RT0603CRD074K7LYAGEO0RT0603CRD074K7L-ND0,06512 €Upgrade
RT0603WRB074K7LYAGEO0RT0603WRB074K7L-ND0,59158 €Upgrade
ERA-3AEB472VPanasonic Industry250.072P4.7KDBCT-ND0,08000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04495 €224,75 €
Manufacturers Standard Package
Unit Price without VAT:0,04495 €
Unit Price with VAT:0,05349 €