RT0603CRE0733K0L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 15.454
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 338
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06512 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,59158 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 74.290
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 472
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.427
Unit Price: 0,42000 €
Datasheet

Upgrade


Vishay
In Stock: 2.754
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15035 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,26129 €
Datasheet

Upgrade


Susumu
In Stock: 34.287
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet
33 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE0733K0L

DigiKey Part Number
RT0603CRE0733K0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE0733K0L
Description
RES SMD 33K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE0733K0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0733KLYAGEO15.454YAG1640CT-ND0,08000 €Upgrade
RT0603BRE0733KLYAGEO338YAG4704CT-ND0,08000 €Upgrade
RT0603CRD0733KLYAGEO0RT0603CRD0733KL-ND0,06512 €Upgrade
RT0603WRB0733KLYAGEO0RT0603WRB0733KL-ND0,59158 €Upgrade
ERA-3AEB333VPanasonic Industry74.290P33KDBCT-ND0,08000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04495 €224,75 €
Manufacturers Standard Package
Unit Price without VAT:0,04495 €
Unit Price with VAT:0,05349 €