Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD07510RL | |
|---|---|
DigiKey Part Number | RT0603CRD07510RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD07510RL |
Description | RES SMD 510 OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD07510RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07510RL | YAGEO | 24.344 | YAG1679CT-ND | 0,08000 € | Upgrade |
| ERA-3AEB511V | Panasonic Industry | 34.503 | P510DBCT-ND | 0,08000 € | Upgrade |
| ERA-3APB511V | Panasonic Industry | 2.659 | P510AYCT-ND | 0,23000 € | Upgrade |
| MCT06030D5100BP500 | Vishay | 4.980 | 749-MCT06030D5100BP500CT-ND | 0,09000 € | Upgrade |
| RG1608N-511-B-T5 | Susumu | 5.301 | 408-RG1608N-511-B-T5CT-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05208 € | 260,40 € |
| Unit Price without VAT: | 0,05208 € |
|---|---|
| Unit Price with VAT: | 0,06198 € |





