Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD072K2L | |
|---|---|
DigiKey Part Number | RT0603CRD072K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD072K2L |
Description | RES SMD 2.2KOHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD072K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD072K2L | YAGEO | 6 | YAG1616CT-ND | 0,08000 € | Upgrade |
| RT0603WRB072K2L | YAGEO | 0 | RT0603WRB072K2L-ND | 0,54701 € | Upgrade |
| ERA-3AEB222V | Panasonic Industry | 519 | P2.2KDBCT-ND | 0,08000 € | Upgrade |
| ERA-3APB222V | Panasonic Industry | 12.714 | P2.2KAYCT-ND | 0,23000 € | Upgrade |
| ERA-3ARB222V | Panasonic Industry | 4.975 | 10-ERA-3ARB222VCT-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05208 € | 260,40 € |
| Unit Price without VAT: | 0,05208 € |
|---|---|
| Unit Price with VAT: | 0,06198 € |





