Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD0715KL | |
|---|---|
DigiKey Part Number | RT0603CRD0715KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD0715KL |
Description | RES SMD 15K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD0715KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRB0715KL | YAGEO | 9.470 | 311-15KNFCT-ND | 0,26000 € | Upgrade |
| RT0603BRD0715KL | YAGEO | 43.108 | YAG1538CT-ND | 0,08000 € | Upgrade |
| RT0603WRB0715KL | YAGEO | 0 | RT0603WRB0715KL-ND | 0,59158 € | Upgrade |
| ERA-3AEB153V | Panasonic Industry | 85.335 | P15KDBCT-ND | 0,08000 € | Upgrade |
| ERA-3APB153V | Panasonic Industry | 1.442 | P15KAYCT-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06512 € | 325,60 € |
| Unit Price without VAT: | 0,06512 € |
|---|---|
| Unit Price with VAT: | 0,07749 € |





