RT0603CRD07137RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03591 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.895
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04196 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33540 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,05611 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,20817 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,78608 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,09074 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,84427 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 850
Unit Price: 0,25000 €
Datasheet
137 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD07137RL

DigiKey Part Number
RT0603CRD07137RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD07137RL
Description
RES SMD 137 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD07137RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07137RLYAGEO0RT0603BRD07137RL-ND0,03591 €Upgrade
ERA-3AEB1370VPanasonic Industry13.89510-ERA-3AEB1370VCT-ND0,08000 €Upgrade
MCT06030D1370BP500Vishay0231221671371-ND0,04196 €Upgrade
RG1608N-1370-B-T5Susumu0RG1608N-1370-B-T5-ND0,18129 €Upgrade
RG1608N-1370-P-T1Susumu0RG1608N-1370-P-T1-ND0,33540 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05208 €260,40 €
Manufacturers Standard Package
Unit Price without VAT:0,05208 €
Unit Price with VAT:0,06198 €