
RT0603CRC07100KL | |
|---|---|
DigiKey Part Number | 13-RT0603CRC07100KLTR-ND - Tape & Reel (TR) 13-RT0603CRC07100KLCT-ND - Cut Tape (CT) 13-RT0603CRC07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603CRC07100KL |
Description | RES SMD 100KOHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRC07100KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,13350 € | 13,35 € |
| 250 | 0,12408 € | 31,02 € |
| 500 | 0,11762 € | 58,81 € |
| 1.000 | 0,11179 € | 111,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09563 € | 478,15 € |
| 10.000 | 0,09181 € | 918,10 € |
| 15.000 | 0,08979 € | 1.346,85 € |
| 25.000 | 0,08744 € | 2.186,00 € |
| 35.000 | 0,08602 € | 3.010,70 € |
| 50.000 | 0,08461 € | 4.230,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

