
RT0603BRE103K3L | |
|---|---|
DigiKey Part Number | YAG5993TR-ND - Tape & Reel (TR) YAG5993CT-ND - Cut Tape (CT) YAG5993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE103K3L |
Description | RES SMD 3.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE103K3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05980 € | 5,98 € |
| 250 | 0,05552 € | 13,88 € |
| 500 | 0,05256 € | 26,28 € |
| 1.000 | 0,04983 € | 49,83 € |
| 5.000 | 0,04448 € | 222,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04054 € | 405,40 € |
| 20.000 | 0,03893 € | 778,60 € |
| 30.000 | 0,03808 € | 1.142,40 € |
| 50.000 | 0,03709 € | 1.854,50 € |
| 70.000 | 0,03649 € | 2.554,30 € |
| 100.000 | 0,03590 € | 3.590,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

