9.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE079K76L

DigiKey Part Number
YAG4790TR-ND - Tape & Reel (TR)
YAG4790CT-ND - Cut Tape (CT)
YAG4790DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE079K76L
Description
RES SMD 9.76KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE079K76L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.450
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 $0,10 $
100,08500 $0,85 $
250,07880 $1,97 $
500,07460 $3,73 $
1000,07040 $7,04 $
2500,06532 $16,33 $
5000,06184 $30,92 $
1.0000,05863 $58,63 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04984 $249,20 $
10.0000,04770 $477,00 $
15.0000,04656 $698,40 $
25.0000,04524 $1.131,00 $
35.0000,04444 $1.555,40 $
50.0000,04364 $2.182,00 $
Manufacturers Standard Package
Unit Price without VAT:0,10000 $
Unit Price with VAT:0,11900 $