
RT0603BRE07825RL | |
|---|---|
DigiKey Part Number | YAG4781TR-ND - Tape & Reel (TR) YAG4781CT-ND - Cut Tape (CT) YAG4781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07825RL |
Description | RES SMD 825 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07825RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,05376 € | 13,44 € |
| 500 | 0,05088 € | 25,44 € |
| 1.000 | 0,04823 € | 48,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04305 € | 215,25 € |
| 10.000 | 0,04120 € | 412,00 € |
| 15.000 | 0,04022 € | 603,30 € |
| 25.000 | 0,03908 € | 977,00 € |
| 35.000 | 0,03838 € | 1.343,30 € |
| 50.000 | 0,03769 € | 1.884,50 € |
| 60.000 | 0,03736 € | 2.241,60 € |
| 120.000 | 0,03619 € | 4.342,80 € |
| 125.000 | 0,03612 € | 4.515,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

