Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603BRE0736KL | |
|---|---|
DigiKey Part Number | YAG4709TR-ND - Tape & Reel (TR) YAG4709CT-ND - Cut Tape (CT) YAG4709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0736KL |
Description | RES SMD 36K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0736KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0736KL | YAGEO | 11.109 | YAG1645CT-ND | 0,08000 € | Upgrade |
| RT0603WRB0736KL | YAGEO | 0 | RT0603WRB0736KL-ND | 0,59158 € | Upgrade |
| ERA-3AEB363V | Panasonic Industry | 15.044 | P36KDBCT-ND | 0,08000 € | Upgrade |
| ERA-3APB363V | Panasonic Industry | 6.016 | P36KAYCT-ND | 0,23000 € | Upgrade |
| ERA-3ARB363V | Panasonic Industry | 1.690 | P36KBDCT-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04248 € | 212,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |





