RT0603BRE0736KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11.109
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,59158 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.044
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.016
Unit Price: 0,23000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.690
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.318
Unit Price: 0,42000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04196 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22029 €
Datasheet

Upgrade


Susumu
In Stock: 11.528
Unit Price: 0,10000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet
36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE0736KL

DigiKey Part Number
YAG4709TR-ND - Tape & Reel (TR)
YAG4709CT-ND - Cut Tape (CT)
YAG4709DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE0736KL
Description
RES SMD 36K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE0736KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0736KLYAGEO11.109YAG1645CT-ND0,08000 €Upgrade
RT0603WRB0736KLYAGEO0RT0603WRB0736KL-ND0,59158 €Upgrade
ERA-3AEB363VPanasonic Industry15.044P36KDBCT-ND0,08000 €Upgrade
ERA-3APB363VPanasonic Industry6.016P36KAYCT-ND0,23000 €Upgrade
ERA-3ARB363VPanasonic Industry1.690P36KBDCT-ND0,34000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04248 €212,40 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €