2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE072K2L

DigiKey Part Number
YAG4684TR-ND - Tape & Reel (TR)
YAG4684CT-ND - Cut Tape (CT)
YAG4684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE072K2L
Description
RES SMD 2.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE072K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD072K2LYAGEO6YAG1616CT-ND0,08000 €Upgrade
ERA-3AEB222VPanasonic Industry519P2.2KDBCT-ND0,08000 €Upgrade
ERA-3APB222VPanasonic Industry12.714P2.2KAYCT-ND0,23000 €Upgrade
ERA-3ARB222VPanasonic Industry4.97510-ERA-3ARB222VCT-ND0,34000 €Upgrade
ERA-3ARW222VPanasonic Industry4.675P2.2KBECT-ND0,42000 €Upgrade
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,07200 €0,72 €
250,06680 €1,67 €
500,06340 €3,17 €
1000,05980 €5,98 €
2500,05552 €13,88 €
5000,05256 €26,28 €
1.0000,04983 €49,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04236 €211,80 €
10.0000,04054 €405,40 €
15.0000,03957 €593,55 €
25.0000,03845 €961,25 €
35.0000,03777 €1.321,95 €
50.0000,03709 €1.854,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €