23.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE0723K7L

DigiKey Part Number
13-RT0603BRE0723K7LTR-ND - Tape & Reel (TR)
13-RT0603BRE0723K7LCT-ND - Cut Tape (CT)
13-RT0603BRE0723K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE0723K7L
Description
RES SMD 23.7KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE0723K7L Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 9.632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07300 €0,73 €
250,06800 €1,70 €
500,06420 €3,21 €
1000,06060 €6,06 €
2500,05620 €14,05 €
5000,05322 €26,61 €
1.0000,05046 €50,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04289 €214,45 €
10.0000,04105 €410,50 €
15.0000,04007 €601,05 €
25.0000,03894 €973,50 €
35.0000,03824 €1.338,40 €
50.0000,03756 €1.878,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €