
RT0603BRE0710RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRE0710RLTR-ND - Tape & Reel (TR) 13-RT0603BRE0710RLCT-ND - Cut Tape (CT) 13-RT0603BRE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0710RL |
Description | RES SMD 10 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 $ | 0,19 $ |
| 10 | 0,16300 $ | 1,63 $ |
| 25 | 0,15120 $ | 3,78 $ |
| 50 | 0,14280 $ | 7,14 $ |
| 100 | 0,13490 $ | 13,49 $ |
| 250 | 0,12532 $ | 31,33 $ |
| 500 | 0,11876 $ | 59,38 $ |
| 1.000 | 0,11281 $ | 112,81 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09639 $ | 481,95 $ |
| 10.000 | 0,09248 $ | 924,80 $ |
| 15.000 | 0,09041 $ | 1.356,15 $ |
| 25.000 | 0,08801 $ | 2.200,25 $ |
| 35.000 | 0,08655 $ | 3.029,25 $ |
| 50.000 | 0,08511 $ | 4.255,50 $ |
| Unit Price without VAT: | 0,19000 $ |
|---|---|
| Unit Price with VAT: | 0,22610 $ |

