
RT0603BRD07505RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07505RLTR-ND - Tape & Reel (TR) 13-RT0603BRD07505RLCT-ND - Cut Tape (CT) 13-RT0603BRD07505RLDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RT0603BRD07505RL |
Description | RES SMD 505 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 505 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07505RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05500 € | 5,50 € |
| 250 | 0,05196 € | 12,99 € |
| 500 | 0,03828 € | 19,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03436 € | 171,80 € |
| 10.000 | 0,03348 € | 334,80 € |
| 15.000 | 0,03182 € | 477,30 € |
| 25.000 | 0,03090 € | 772,50 € |
| 35.000 | 0,03033 € | 1.061,55 € |
| 50.000 | 0,02977 € | 1.488,50 € |
| 60.000 | 0,02950 € | 1.770,00 € |
| 120.000 | 0,02855 € | 3.426,00 € |
| 125.000 | 0,02850 € | 3.562,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

