
RT0603BRD072RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD072RLTR-ND - Tape & Reel (TR) 13-RT0603BRD072RLCT-ND - Cut Tape (CT) 13-RT0603BRD072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD072RL |
Description | RES 2 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,07030 € | 7,03 € |
| 250 | 0,06524 € | 16,31 € |
| 500 | 0,06178 € | 30,89 € |
| 1.000 | 0,05859 € | 58,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04987 € | 249,35 € |
| 10.000 | 0,04776 € | 477,60 € |
| 15.000 | 0,04663 € | 699,45 € |
| 25.000 | 0,04533 € | 1.133,25 € |
| 35.000 | 0,04454 € | 1.558,90 € |
| 50.000 | 0,04375 € | 2.187,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

