


RT0603BRD071ML | |
|---|---|
DigiKey Part Number | YAG4498TR-ND - Tape & Reel (TR) YAG4498CT-ND - Cut Tape (CT) YAG4498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071ML |
Description | RES SMD 1M OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,04280 € | 4,28 € |
| 250 | 0,03964 € | 9,91 € |
| 500 | 0,03750 € | 18,75 € |
| 1.000 | 0,03552 € | 35,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03164 € | 158,20 € |
| 10.000 | 0,03024 € | 302,40 € |
| 15.000 | 0,02950 € | 442,50 € |
| 25.000 | 0,02864 € | 716,00 € |
| 35.000 | 0,02811 € | 983,85 € |
| 50.000 | 0,02759 € | 1.379,50 € |
| 60.000 | 0,02734 € | 1.640,40 € |
| 120.000 | 0,02645 € | 3.174,00 € |
| 125.000 | 0,02640 € | 3.300,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

