
RT0603BRD071K18L | |
---|---|
DigiKey Part Number | YAG1560TR-ND - Tape & Reel (TR) YAG1560CT-ND - Cut Tape (CT) YAG1560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071K18L |
Description | RES SMD 1.18KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD071K18L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06200 € | 0,62 € |
25 | 0,05880 € | 1,47 € |
50 | 0,05500 € | 2,75 € |
100 | 0,04730 € | 4,73 € |
250 | 0,03940 € | 9,85 € |
500 | 0,03802 € | 19,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03850 € | 192,50 € |
10.000 | 0,03325 € | 332,50 € |
15.000 | 0,02930 € | 439,50 € |
25.000 | 0,02836 € | 709,00 € |
35.000 | 0,02831 € | 990,85 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |