100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07100RL

DigiKey Part Number
YAG1497TR-ND - Tape & Reel (TR)
YAG1497CT-ND - Cut Tape (CT)
YAG1497DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07100RL
Description
RES SMD 100 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1000BP500Vishay23.845749-1690-1-ND0,08000 €Direct
RG1608P-101-B-T5Susumu277.627RG16P100BCT-ND0,07000 €Direct
TNPW0603100RBEEAVishay Dale57.089TNP100AACT-ND0,19000 €Direct
FC0603E1000BST1Vishay Dale Thin Film4.997FC0603-100BWCT-ND1,41000 €Upgrade
FC0603E1000BTBST1Vishay Dale Thin Film5.298FC0603-100BFCT-ND1,44000 €Upgrade
In-Stock: 553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05700 €0,57 €
250,05320 €1,33 €
500,05040 €2,52 €
1000,04750 €4,75 €
2500,04412 €11,03 €
5000,04174 €20,87 €
1.0000,03955 €39,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03356 €167,80 €
10.0000,03209 €320,90 €
15.0000,03131 €469,65 €
25.0000,03040 €760,00 €
35.0000,02985 €1.044,75 €
50.0000,02930 €1.465,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €