20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRC1020KL

DigiKey Part Number
YAG5990TR-ND - Tape & Reel (TR)
YAG5990CT-ND - Cut Tape (CT)
YAG5990DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRC1020KL
Description
RES SMD 20K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRC1020KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17800 €1,78 €
250,16560 €4,14 €
500,15640 €7,82 €
1000,14790 €14,79 €
2500,13744 €34,36 €
5000,13032 €65,16 €
1.0000,12389 €123,89 €
5.0000,11139 €556,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10188 €1.018,80 €
20.0000,09818 €1.963,60 €
30.0000,09623 €2.886,90 €
50.0000,09398 €4.699,00 €
70.0000,09262 €6.483,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €