
RT0603BRC0733KL | |
|---|---|
DigiKey Part Number | YAG4459TR-ND - Tape & Reel (TR) YAG4459CT-ND - Cut Tape (CT) YAG4459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC0733KL |
Description | RES SMD 33K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRC0733KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16760 € | 4,19 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14970 € | 14,97 € |
| 250 | 0,13916 € | 34,79 € |
| 500 | 0,13196 € | 65,98 € |
| 1.000 | 0,12545 € | 125,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10742 € | 537,10 € |
| 10.000 | 0,10316 € | 1.031,60 € |
| 15.000 | 0,10091 € | 1.513,65 € |
| 25.000 | 0,09831 € | 2.457,75 € |
| 35.000 | 0,09673 € | 3.385,55 € |
| 50.000 | 0,09516 € | 4.758,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

