
RT0603BRC07200RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRC07200RLTR-ND - Tape & Reel (TR) 13-RT0603BRC07200RLCT-ND - Cut Tape (CT) 13-RT0603BRC07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC07200RL |
Description | RES SMD 200 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRC07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,14790 € | 14,79 € |
| 250 | 0,13744 € | 34,36 € |
| 500 | 0,13032 € | 65,16 € |
| 1.000 | 0,12389 € | 123,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10608 € | 530,40 € |
| 10.000 | 0,10188 € | 1.018,80 € |
| 15.000 | 0,09966 € | 1.494,90 € |
| 25.000 | 0,09709 € | 2.427,25 € |
| 35.000 | 0,09553 € | 3.343,55 € |
| 50.000 | 0,09398 € | 4.699,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

