
RT0603BRB072KL | |
|---|---|
DigiKey Part Number | YAG2183TR-ND - Tape & Reel (TR) YAG2183CT-ND - Cut Tape (CT) YAG2183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRB072KL |
Description | RES SMD 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRB072KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,18130 € | 18,13 € |
| 250 | 0,16864 € | 42,16 € |
| 500 | 0,15998 € | 79,99 € |
| 1.000 | 0,15217 € | 152,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13052 € | 652,60 € |
| 10.000 | 0,12545 € | 1.254,50 € |
| 15.000 | 0,12277 € | 1.841,55 € |
| 25.000 | 0,11968 € | 2.992,00 € |
| 35.000 | 0,11780 € | 4.123,00 € |
| 50.000 | 0,11594 € | 5.797,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

