RT0603BRB0712KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,50611 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,15279 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,22387 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4.287
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,52000 €
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRB0712KL

DigiKey Part Number
311-12KNFTR-ND - Tape & Reel (TR)
311-12KNFCT-ND - Cut Tape (CT)
311-12KNFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRB0712KL
Description
RES SMD 12K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRB0712KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,16900 €1,69 €
250,16000 €4,00 €
500,15060 €7,53 €
1000,14730 €14,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11664 €583,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €