
RT0402WRD076K2L | |
|---|---|
DigiKey Part Number | RT0402WRD076K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402WRD076K2L |
Description | RES SMD 6.2KOHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402WRD076K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,45492 € | 4.549,20 € |
| Unit Price without VAT: | 0,45492 € |
|---|---|
| Unit Price with VAT: | 0,54135 € |

