82 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0782RL

DigiKey Part Number
13-RT0402FRE0782RLTR-ND - Tape & Reel (TR)
13-RT0402FRE0782RLCT-ND - Cut Tape (CT)
13-RT0402FRE0782RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0782RL
Description
RES SMD 82 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0782RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0782RLYAGEO8813-RT0402BRD0782RLCT-ND0,08000 €Upgrade
RT0402DRD0782RLYAGEO7.365311-2206-1-ND0,08000 €Upgrade
CPF0402B82RE1TE Connectivity Passive Product4.020A102993CT-ND0,25000 €Upgrade
ERA-2AEB820XPanasonic Industry16.611P82DCCT-ND0,09000 €Upgrade
ERA-2AED820XPanasonic Industry10.284P82DECT-ND0,08000 €Upgrade
In-Stock: 3.908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01200 €0,12 €
250,01120 €0,28 €
500,01080 €0,54 €
1000,01010 €1,01 €
2500,00940 €2,35 €
5000,00888 €4,44 €
1.0000,00839 €8,39 €
5.0000,00740 €37,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00671 €67,10 €
20.0000,00640 €128,00 €
30.0000,00623 €186,90 €
50.0000,00604 €302,00 €
70.0000,00592 €414,40 €
100.0000,00580 €580,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €