
RT0402FRE07825RL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07825RLTR-ND - Tape & Reel (TR) 13-RT0402FRE07825RLCT-ND - Cut Tape (CT) 13-RT0402FRE07825RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07825RL |
Description | RES SMD 825 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07825RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,01020 € | 1,02 € |
| 250 | 0,00952 € | 2,38 € |
| 500 | 0,00898 € | 4,49 € |
| 1.000 | 0,00849 € | 8,49 € |
| 5.000 | 0,00750 € | 37,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00679 € | 67,90 € |
| 20.000 | 0,00648 € | 129,60 € |
| 30.000 | 0,00631 € | 189,30 € |
| 50.000 | 0,00611 € | 305,50 € |
| 70.000 | 0,00600 € | 420,00 € |
| 100.000 | 0,00588 € | 588,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

