RT0402FRE0763R4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04006 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04003 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03270 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03168 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02478 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01739 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 345
Unit Price: 0,28000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.604
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25648 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14979 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36639 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,07343 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,01234 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23316 €
Datasheet
63.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0763R4L

DigiKey Part Number
RT0402FRE0763R4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402FRE0763R4L
Description
RES SMD 63.4 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
63.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0763R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0763R4LYAGEO0RT0402BRD0763R4L-ND0,04006 €Upgrade
RT0402BRE0763R4LYAGEO0RT0402BRE0763R4L-ND0,04003 €Upgrade
RT0402CRD0763R4LYAGEO0RT0402CRD0763R4L-ND0,03270 €Upgrade
RT0402CRE0763R4LYAGEO0RT0402CRE0763R4L-ND0,03168 €Upgrade
RT0402DRD0763R4LYAGEO0RT0402DRD0763R4L-ND0,02478 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00723 €72,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00723 €
Unit Price with VAT:0,00860 €