61.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0761K9L

DigiKey Part Number
13-RT0402FRE0761K9LTR-ND - Tape & Reel (TR)
13-RT0402FRE0761K9LCT-ND - Cut Tape (CT)
13-RT0402FRE0761K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0761K9L
Description
RES SMD 61.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0761K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD0761K9LYAGEO6.926YAG1462CT-ND0,09000 €Upgrade
RT0402BRE0761K9LYAGEO8.74413-RT0402BRE0761K9LCT-ND0,09000 €Upgrade
CPF0402B61K9E1TE Connectivity Passive Product1.582A102934CT-ND0,28000 €Upgrade
ERA-2AEB6192XPanasonic Industry29.000P61.9KDCCT-ND0,09000 €Upgrade
RG1005P-6192-B-T5Susumu4.340408-RG1005P-6192-B-T5CT-ND0,14000 €Upgrade
In-Stock: 9.226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01200 €0,12 €
250,01120 €0,28 €
500,01080 €0,54 €
1000,01020 €1,02 €
2500,00948 €2,37 €
5000,00894 €4,47 €
1.0000,00846 €8,46 €
5.0000,00746 €37,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00710 €71,00 €
20.0000,00677 €135,40 €
30.0000,00660 €198,00 €
50.0000,00639 €319,50 €
70.0000,00627 €438,90 €
100.0000,00614 €614,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €